Littelfuse HCC Contactors
Littelfuse HCC Series 1- and 2-Pole 20-40FLA Definite Purpose Contactors utilize one wire to control the electrical current direction and are available with one pole normally open (NO), with or without a shunt, or with two poles NO. These contactors feature silver cadmium oxide contacts and #10-32 screw or box lug power pole terminations. Other features include a +130°C Class B insulation system and initial dielectric strength of 2200VAC between contacts and coils, between poles (includes shunt), and between open contacts (no shunt). Littelfuse HCC 1- and 2-Pole 20-40FLA Definite Purpose Contactors are typically used in residential applications.
Littelfuse HCC Series 3-Pole 50-60FLA Definite Purpose Contactors feature silver cadmium oxide contacts and three poles normally open (NO). These contactors utilize three wires to control the electrical current direction. They are in-house tested and validated and offer a +130°C Class B insulation system. Additional features include aluminum box lug power pole terminations, standard arc cover, and initial dielectric strength of 2200VAC between contacts and coils, between poles, and between open contacts. Littelfuse HCC 3-Pole 50-60FLA Definite Purpose Contactors are ideal for applications such as commercial HVAC, refrigeration, food and beverage, EV charging, and more.
Features
1-Pole & 2-Pole Contactors:
- 1 Pole NO with or without shunt
- 2 Pole NO
- CSA File No. 221260 (1456104)
- Multiple mounting and termination options are available
- Semko/CE File No. EN 60947-4-1:2001
- Silver cadmium oxide contacts
- UL 508 File No. E227250
3-Pole Contactors:
- 3 Pole NO
- 4-14 aluminum ASG box lug standard
- Actuator molded from high arc-resistant polyester
- Aluminum box lug power pole terminations
- Auxiliary switch part numbers fit all Hartland Controls 3-pole contactors
- CSA File No. 221260 (1456104)
- Double E magnet assembly for optimal performance with reduced power use
- In-house tested and validated
- Movable contacts with heavy-duty silver cadmium oxide for long life
- Multiple mounting and termination options are available
- One-piece terminal design meets NEMA standard for spacing without insulated terminals
- Silver cadmium oxide contacts
- Standard arc cover
- UL 508 File No. E227250
Applications
- Commercial HVAC
- EV charging
- Food and beverage industries
- Pools and spas
- Refrigeration
- Residential HVAC
- Water/wastewater treatment plants
- Welding
Technical Specifications
| Type | Initial dielectric strength | Insulation system | Operating temperature range | Power pole terminations | Wire size | Power terminals | Unit weight |
|---|---|---|---|---|---|---|---|
| 1-Pole & 2-Pole Contactor 20–40 FLA | 2200VAC |
130°C Class B | -40°C to +65°C |
10-32 screw or box lug | Box lug 14-4 | 1 Pole: Dual or Quad .250″ QC |
1 Pole: 8 oz |
| 2 Pole: Dual or Quad .250″ QC | 2 Pole: 9.6 oz | ||||||
| 3 Pole Contactor 50–60 FLA | 2200VAC |
130°C Class B | -40°C to +65°C | Aluminum box lug | Box Lug 14-2 | Dual .250″ QC | 22.4 oz (640 g) |