Littelfuse eFuse Power Switch ICs

Littelfuse eFuse Series Power Switch ICs provide power path protection functions such as current limiting, over-voltage protection, inrush current protection, and over-temperature protection with real-time diagnostics. These power switch ICs are available in a wide input voltage range. The eFuse power switch ICs are lead-free and RoHS-compliant. These power switch ICs have an operating voltage range of 2.7V to 24V and a maximum voltage range of 20V to 30V. The power switch ICs find applications in adapter-powered devices, Bluetooth headsets, and networking.

Features

  • 25mΩ / 50mΩ low RDS(ON) protection switch
  • Discharge output at OVP
  • Pb-Free and RoHS compliant
  • Short circuit protection
  • Thermal shutdown
  • Wide input voltage range

Applications

  • Adapter powered devices
  • Bluetooth headsets
  • HDD and SSD drives
  • Networking
  • Notebook / PC
  • Thunderbolt / USB type-C PD

Technical Specifications

Parameters Values
Continuous current 4A to 6A
Junction temperature range -40°C to +150°C
Maximum power dissipation (TA=25°C) 0.88W to 2.6W
Maximum voltage 20V to 30V
Operating voltage range 2.7V to 24V 

Video

This video explains that the Littelfuse eFuse Series Power Switch ICs provide power path protection functions such as current limiting, over-voltage protection, inrush current protection, and over-temperature protection with real-time diagnostics. These power switch ICs are available in a wide input voltage range.

See video transcript below

Video Transcript

Fuses are an essential component for protecting electronic circuit, but if you are looking for the fuse of the future, then look no further as we unveil the eFuse Series Power Switch ICs from LittelFuse (how many times can you say fuse in the same sentence, eh?). This range of fuses incorporates active semiconductors that monitor the current flowing through them, and disconnect the supply should the current exceed a predefined level. Some fuses, such as the LS0504EVT233, determine the current trip level internally, while others, such as the LS0505EVD22, use an external pin that gives the designer plenty of options. These fuses can also disconnect the supply should an overvoltage event occurs, can protect against thermal damage, and can provide soft-start capabilities to ensure a steady and stable voltage rise. Finally, these fuses can handle continuous current ratings of up to 6A, a maximum voltage range from 20V to 30V, and an operating temperature range of -40°C to +150°C.

View more Littelfuse resources