Littelfuse DFNAK3 Surface Mount TVS Diodes
Littelfuse DFNAK3 Surface Mount TVS Diodes provide high-power surge protection in a compact DFN package. These TVS diodes meet IEC 61000-4-5 surge requirements for high surge current capability. The DFNAK3 surface mount devices operate within a temperature range from -55°C to +125°C and offer a maximum capacitance range from 2.1nF to 3.1nF. These components have a maximum reverse leakage of 10µA and a peak pulse current rating of 3KA. Typical applications include consumer electronic equipment, ICT equipment, industrial electronic systems, and small cell infrastructure.
Features
- Compact DFN10 × 8 × 3 surface-mount package
- ESD protection compliant with IEC 61000-4-2
- High surge current capability
- Low dynamic resistance for reduced clamping voltage
- Meets IEC 61000-4-5 surge requirements
- RoHS-compliant
Applications
- BaseBand Units (BBUs)
- Consumer electronic equipment
- High-power DC bus protection
- ICT equipment
- Industrial electronic systems
- Remote Radio Units (RRUs)
- Small cell infrastructure
- VCC bus protection
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Peak Pulse Current Rating | 3KA |
| Maximum Capacitance Range | 2.1nF to 3.1nF |
| Maximum Reverse Leakage Current | 10µA |
| Maximum Standoff Voltage | 80V |