Littelfuse C-III Radial Leaded Varistors
Littelfuse C-III Radial Leaded Metal-Oxide Varistors (MOVs) are specifically designed for uses demanding strong surge energy absorption ratings and outstanding multiple pulse absorption ratings. This is accomplished using a unique formulation of dielectric material, which also produces better repeating surge ratings than conventional MOV varieties. The C-III series varistors are offered in 10mm, 14mm, and 20mm disc versions with various lead options. C-III radial leaded varistors feature an operating ambient temperature range from -55ºC to +85ºC. Typical applications include air purifiers, general port protection, security cameras, and video doorbells.
Features
- Ability to deliver a high peak pulse current
- Additionally offered with crimped and cut lead types, on tape and reel for automatic insertion
- Increased pulse life rating
- No derating up to an ambient temperature of 85ºC
- RoHS-compliant, lead-free, and halogen-free
- Superior energy absorption capability
- The C-III series is offered with different lead options in 10mm, 14mm, and 20mm disc variants.
Applications
- Air purifiers
- General port protection
- IoT smart locks and access control
- Security cameras and video doorbells
- Small appliances
Technical Specifications
| Parameters | Values |
|---|---|
| AC voltage range | 130V to 1000V |
| COATING insulation resistance | 1000MΩ |
| Hi-pot encapsulation (COATING isolation voltage capability) | 2500V |
| Operating ambient temperature range | -55ºC to +85ºC |