Littelfuse AUMOV Varistors
Littelfuse AUMOV Series Varistors offer 50% greater surge withstanding capability than existing technologies on the market for low DC voltage applications. The varistors feature maximum peak surge current rated up to 5kA (8/20μs pulse) to protect sensitive automotive systems from voltage transients induced by load dump and other transient events. These AEC-Q200 compliant series are available in 5mm, 7mm, 10mm, 14mm, and 20mm five-disc sizes. The AUMOV varistors operate from 14VAC to 42VAC and 16VDC to 50VDC voltage range. Typical applications include body electronics systems, powertrain systems, infotainment systems, and automotive control module protection.
Features
- Five disc sizes available:
- 5mm, 7mm, 10mm, 14mm, and 20mm
- High energy absorption particularly for automotive load dump and jump-start
- Lead-free, halogen-free, and RoHS compliant
- Phenolic and silicone coating meet the stringent quality requirements of AEC-Q200
- Up to 10kA (8/20μs pulse), high peak surge current rating
Applications
- Automotive control module protection
- Body electronics systems
- Infotainment system
- Motor or inductive load transient suppression
- Powertrain systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating voltage range | 14VAC to 42VAC |
| 16VDC to 50VDC | |
| Operating ambient temperature range (TA) for Epoxy coated | -40°C to +85°C |
| Operating ambient temperature range (TA) for Phenolic coated and Silicone coated | -40°C to +125°C |
| Temperature cycling for Epoxy coated | 5 cycles |
| Temperature cycling for Phenolic and Silicone coated | 1000 cycles |