Littelfuse ATOF Blade Fuses
Littelfuse ATOF Series Blade Fuses have color coding that indicates the amperage rating. These fuses are simple to install and remove, and the see-through housing makes it easier to see when the fuses blow. The Littelfuse ATOF series blade fuses comply with ISO 8820-3 standards and have a voltage rating of 32V. These fuses are used in cars, trucks, buses, and off-road vehicles.
Features
- Amperage ratings are indicated by color coding
- Easy installation and removal
- High-contrast ampere markings on housings simplify identification
- See-through housings provide clear visibility when fuses blow
- Shunt version available (tin-plated only)
Applications
- Buses
- Cars/SUVs
- Off-road vehicles
- Trucks
- Watercraft
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 32V DC |
| Interrupting rating | 1000A at 32V DC |
| Flammability rating | UL 94 |
| Maximum operating temperature | 125℃ |
| Rating range | 1A to 40A |