Littelfuse 607 Cartridge Fuses

Littelfuse 607 Series Cartridge Fuses are specifically designed and tested to cater to the circuit protection needs of compact applications, which is 500VDC/VAC rated with a remarkable interrupting rating. These cartridge fuses offer small size, high voltage, high current, and high breaking capacity with an operating temperature range from -55°C to +125°C. The fuses have a 40A to 63A current rating range and are ideal for use in data center power supplies as well as power conversion equipment, such as inverters and rectifiers.

Features

  • High breaking capacity
  • High current
  • High interrupt rating
  • High voltage
  • RoHS compliant and Lead-free
  • Small size

Applications

  • Data center power supplies
  • Power conversion equipment like inverters and rectifiers
  • Uninterruptible Power Supply (UPS)

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Current rating range 40A to 63A
Maximum voltage rating 500V
Interrupting rating 10kA at 500V
Materials Body: Glass fiber
Cap: Ni-plated copper alloy
Terminal: Tin-plated copper alloy

607 Series Cartridge Fuses Product Dimensions

Littelfuse 607 Series Cartridge Fuses Product Dimensions All dimensions in mm