Littelfuse 215SP Series 5mm x 20mm Time-Lag Fuses are devices with a ceramic body and axial leads, designed to IEC specifications for surge-withstanding applications. These fuses offer high breaking capacity and conform to IEC 60127-2 Standard Sheet 5. The 215SP series is RoHS compliant and lead-free for environmental compatibility. These components come with an interrupting rating of 1500A at 250VAC, a voltage rating of 250V, and an operating temperature range from -55ºC to +125ºC. The 215SP fuses are suitable for supplementary protection in appliances, utilization equipment, and individual component or circuit-level protection.
Littelfuse 215SP Series 5mm x 20mm Time-Lag Fuses
Features
- -55ºC to +125ºC operating temperature range
- 250V voltage rating
- 1500A interrupting rating at 250VAC
- Ceramic body material
- Nickel-plated brass cap material
- RoHS compliant design
- Tin-plated copper lead material
- Time-lag characteristics for IEC 60127-2 Standard Sheet 5 compliance
Applications
- Appliance protection
- Component-level protection
- Internal circuit protection
- Utilization equipment protection