Littelfuse 59150 Flange Mount Sensors
Littelfuse 59150 Flange Mount Sensors are designed for easy installation and feature a compact form factor (28.57mm × 19.05mm × 6.35mm). These sensors are available with normally open, normally open high-voltage, normally closed, or changeover contacts, and include a housing optimized for adjustability with left-side wire exit to allow discreet routing in applications. The 59150 flange mount sensors operate within a temperature range from -20°C to +105°C and a maximum voltage rating up to 265Vac / 300Vdc at 10VA. Typical applications include factory automation, process equipment, major appliances, small appliances, security, and access control.
Features
- Adjustable housing design
- Available in select sensitivities
- Compact form factor enabling easy installation
- Hermetically sealed and IP67-rated
- Multiple sensitivity options
- Non-contact operation for harsh environments
- Standard and customizable cables
- UL compliant and REACH standards
- Works through non-ferrous materials
- Zero leakage current in the open state
Applications
- Factory automation
- Major appliances
- Process equipment
- Proximity and limit sensing
- Security and access control
- Small appliances
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Rating | 10VA |
| Maximum Voltage Rating | 265Vac / 300Vdc |
| Minimum Switching Current | 0.5Adc |
| Operating Temperature Range | -20°C to +105°C |
| Typical Capacitance | 0.3pF |