Littelfuse 24 Continuous Duty Solenoid Relays

Littelfuse 24 Series Continuous Duty Solenoid Relays minimize arcing and contact oxidation and maintain high performance. The 24 series solenoid relays offer universal use with part numbers available to handle loads up to 200A. These continuous-duty solenoid relays come in PVC-coated options for a more environmentally sealed product. The 24 series coated solenoids withstand moisture and dust to IP66 and have an operating temperature range from -40°C to +85°C.

Features

  • Available with PVC coated exterior or potted coil interiors for harsh environments or vibration resistance
  • Bracket mounting holes 5/16" x 19/32” (7.9mm x 15.1mm) on 2 13/64” centers (56.0mm)
  • Large (power circuit) battery studs; copper 5/16” - 24 thread
  • Plated steel housing - hexnuts and washers included
  • SPST Normally open contacts
  • Small (control circuit) coil studs; steel 10 - 32 thread

Applications

  • Automotive:
    • Air conditioning control
    • Anti-vibration engine mountings
    • In-car entertainment release mechanisms
    • Petrol cap locking
    • Security systems
  • Industries
  • Locking
  • Medical
  • Railway

Technical Specifications

Parameters Values
Voltage rating range 6VDC to 36VDC
Maximum continuous current range 65A to 200A
Operating temperature range -40°C to +85°C
Battery terminals 5/16" to 24"
Coil studs 10" to 32"

Electrical Schematic

Littelfuse 24 Series Continuous Duty Solenoid Relays Electrical Schematic Littelfuse 24 Series Continuous Duty Solenoid Relays Electrical Schematic