Littelfuse 102 PCB Cartridge Fuse Clips

Littelfuse 102 Series PCB Cartridge Fuse Clips are designed to directly mount fuses to Printed Circuit Boards (PCBs) in the most economical method that enables easy installation and replacement of fuses without tools. The 102 series fuse clips can be designed to fit into any electrical circuit, ensuring that adequate circuit protection is always provided in a design. These fuse clips are highly dependable and customizable with configurations for vertical and horizontal fuse entry. The 102 series fuse clips operate at a maximum current rating of 15A and are suitable for various automotive, electronic, and industrial applications.

Features

  • Easy installation and replacement of fuses without tools
  • Halogen and lead-free
  • Highly customizable
  • REACH certified
  • RoHS compliant

Applications

  • Automotive devices
  • Electronic equipment
  • Industrial equipment

Technical Specifications

Parameters Values
Maximum current rating 15A
Fuse size 1/4"
Voltage rating range  6V to 250V
Body material Brass, spring brass

102 Series PCB Cartridge Fuse Clips Product Dimensions

102 Series Fuse Clips Product Dimensions All dimensions in mm (inches)