Littelfuse FHAC ATO In-Line Fuse Holders

Littelfuse FHAC Series 32V Waterproof In-Line Fuse Holders provide circuit protection for various electrical applications in demanding environments. These fuse holders accept ATO blade fuses and are available in standard-duty and heavy-duty configurations. The protective cover ensures IP67-rated resistance to water and dust. The FHAC fuse holders support a maximum current rating of 20A, 25A, or 30A, depending on the model, and are made from heat-resistant thermoplastic with a UL 94 V-0 flammability rating. These devices are suitable for accessory lighting, panel displays, air conditioners, and blower motors.

Features

  • 20A, 25A, and 30A maximum current rating
  • 32VDC maximum voltage rating 
  • ATO fuse type
  • Built-in IP67-rated cover
  • Corrosion-resistant copper alloy contacts
  • Multiple wire sizes and colors
  • Thermoplastic body with UL 94 V-0 rating

Applications

  • Accessory lighting
  • Air conditioners
  • Blower motors
  • Panel displays
  • Panel electronics