Littelfuse 95060 Sealed Ignition Switches

Littelfuse 95060 Series Sealed Ignition Switches are designed for various voltage ranges and are built with rugged engineering-grade plastic for durability. These switches offer sealed contact areas using O-rings and ultrasonic welding to ensure protection against moisture and dust. The integrated Deutsch-type connector simplifies electrical connections and enhances reliability in harsh environments. The contact ratings range from 10A at 12V DC to 2A at 48V DC, with IP67 ingress protection when the connector is installed. These devices are ideal for automotive, industrial, and other high-reliability applications requiring secure electrical connections.

Features

  • 10A at 12V DC, 5A at 24V DC, 3A at 36V DC, and 2A at 48V DC contact ratings
  • Anti-restart and spring return options
  • Contacts sealed to IP67 with connector installed
  • Custom logo on boot available
  • Engineering thermoplastic construction
  • Fully sealed contact area with O-rings and ultrasonic welding
  • Integrated sealed Deutsch connector interface
  • Key removable only at ‘Off’ position
  • Multiple key codes or keyed alike available
  • Supplied with two matching keys

Applications

  • Automotive ignition systems
  • Construction equipment
  • Industrial machinery
  • Military vehicles
  • Off-road vehicles
  • Recreational vehicles
  • Transport vehicles