Littelfuse HiPerFET MOSFETs

Littelfuse HiPerFET MOSFET is for both hard switching and resonant mode applications, offering low gate charge and excellent ruggedness with a fast intrinsic diode. Available in many standard industrial packages including isolated types. HiPerFET series include Polar, Polar2, Polar3, Q-Class, Q2-Class, Q3-Class, and Standard.

Features

  • International Standard Packages
  • Dynamic dv/dt Rating
  • Avalanche Rated
  • Fast Intrinsic Rectifier
  • Low QG and RDS(on)
  • Low Drain-to-Tab Capacitance
  • Low Package Inductance

Applications

  • Switch-Mode and Resonant-Mode Power Supplies
  • DC-DC Converters
  • Battery Chargers
  • Uninterrupted Power Supplies
  • AC Motor Drives
  • High Speed Power Switching Applications