Littelfuse 59630 Series Reed Level Sensors incorporate an integral float actuator and designed for liquid and air conditioning condensate control, as well as industrial process control applications. These sensors feature a blown polypropylene float with an integral magnet, and they operate when the float rises from its end stop position. The 59630 series sensors are available with a choice of contact types, including normally open, normally closed, and changeover contacts, and offer various connector and cable length options. These components can switch up to 265VAC/300VDC at 10VA. The 59630 series reed level sensors are ideal for liquid level control, air conditioning systems, and industrial process control applications.
Littelfuse 59630 Series Reed Level Sensors
Features
- 10VA switching capacity at 265VAC/300VDC
- Available in normally open, normally closed, changeover contacts
- Hermetically sealed, magnetically operated contacts
- M8 x 1.25mm pitch thread for easy installation
- No standby power required
- Operates when float rises from end stop
- RoHS compliant
- Variety of connector and cable options
Applications
- Air conditioning systems
- Industrial process control
- Liquid level control