Littelfuse Hamlin Hall Effect Sensors
55075 Stainless Steel M12 Geartooth
A robust stainless steel hall effect barrel sensor with an M12 x 1mm pitch thread, 46mm (1.810") long primarily for geartooth sensing. Protected against severe and automotive environments. Capable of switching up to 27Vdc and 20mA. Available as 3 wire (voltage output) version with a range of sensitivity, cable length and connector options. Ideally suited to wheel, transmission and cam shaft speed sensing, geartooth sensor, rotary encoders, industrial, commercial and automotive applications.
55085 Miniature Vane
A miniature hall effect sensor with integral actuator magnet. Actuation occurs when a suitable vane passes through the slot between the magnet and hall element. Capable of switching up to 28Vdc and 20mA. Ideally suited to position and limit sensing, security, linear actuator, industrial process control and shaft rotation applications.
55100 Miniature Flange Mount
A miniature flange mounting hall effect sensor 25.5mm (1.004") x 11.00m (0.433") and only 3.00mm (0.118") high with a choice of digital, latching or programmable analogue outputs. Available as 3 wire (voltage output) or 2 wire (current output) versions. Case design enables screw or adhesive mounting. Capable of switching up to 28Vdc and 20mA. With a range of sensitivity, cable length and connector options. Ideally suited to position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing and magnetic encoding.
55110 LED Flange Mount
A flange mounting hall effect sensor with integral LED for visual indication of operation, 34.00mm (1.339") x 14.00m (0.551") x 10.00mm (0.394") with a choice of digital or latching outputs. Available as 3 wire (voltage output) version. Case design enables screw or adhesive mounting. Capable of switching up to 28Vdc and 20mA. With a range of sensitivity, cable length and connector options. Ideally suited to position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing and magnetic encoding. Recommended operating magnet Hamlin part number 5812334000.
55140 Flange Mount
A small flange mounting hall effect sensor occupying only 3.22cm² (0.500"² ) board space with a choice of digital, latching or programmable analogue outputs. Available as 3 wire (voltage output) or 2 wire (current output) versions. Case design enables screw or adhesive mounting. Capable of switching up to 28Vdc and 20mA. With a range of sensitivity, cable length and connector options. Ideally suited to position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing and magnetic encoding.
55505 Flange Mount Geartooth
A robust flange mounting hall effect sensor primarily for geartooth sensing. Protected against severe and automotive environments. Capable of switching up to 27Vdc and 20mA. Available as 3 wire (voltage output) version. Case design incorporates brass mounting bush. Capable of switching up to 28Vdc and 20mA. Ideally suited to wheel, transmission and camshaft speed sensing, geartooth sensor, rotary encoders, industrial, commercial and automotive applications.