Littelfuse Teccor brand Thyristors offer reliable unidirectional switching for phase control applications. These devices are ideal for controlling heating and motor speed, triggered with minimal current at low voltage. The Teccor brand thyristors feature glass-passivated junctions for durability and are available in various packages such as isolated TO-220, non-isolated TO-220, and TO-263. The voltage capability ranges from 400V to 1000V, with surge capability up to 350A. These components are suitable for heating systems, motor speed controls, and other phase control applications.
Littelfuse Teccor Brand Thyristors
Features
- -40°C to +150°C storage temperature range
- 3A peak gate current
- 12.8A average on-state current
- 125A/μs critical rate of rise of on-state current
- 350A surge capability
- 1000V voltage capability
- Enhanced thermal characteristics
- High surge & DV/DT performance
- Mechanical & electrical customization upon request
- Robust designs
- RoHS compliant
- Wide variety of package combinations
Applications
- Heating systems
- Industrial temperature control
- Motor speed control
- Power control systems