Littelfuse SP03-6 Series TVS Diode Arrays

Littelfuse SP03-6 Series TVS Diode Arrays provide overvoltage protection for broadband applications such as Ethernet, T3/E3 DS3 interfaces, and ADSL2+. These components combine a TVS diode and a diode rectifier bridge for both longitudinal and differential protection. The capacitive loading characteristic is log-linear, minimizing intermodulation distortion. The SP03-6 series arrays feature a clamping speed in nanoseconds, low insertion loss, and a lightning surge capability of 150A (8/20 as defined in IEC 61000-4-5). These devices are ideal for protecting T1/E1 line cards, 10/100/1000 BaseT Ethernet, and STS-1 interfaces.

Features

  • 150A lightning surge capability
  • Combined longitudinal and differential protection
  • Log-linear capacitance
  • Low clamping voltage
  • Low insertion loss
  • Nanoseconds clamping speed
  • RoHS-compliant and lead-free
  • SOIC-8 surface mount package
  • UL recognized compound meeting flammability rating V-0

Applications

  • 10/100/1000 BaseT eEthernet
  • STS-1 interfaces
  • T1/E1 line cards
  • T3/E3 and DS3 interfaces