Littelfuse PESD Series ESD Protectors are designed to safeguard sensitive electronic circuits from Electrostatic Discharge (ESD) events. These devices provide protection for high-frequency applications, such as HDMI 1.3, USB 2.0, and DVI interfaces. The low capacitance and fast response time make them suitable for a range of portable devices and communication equipment. The typical capacitance is 0.25pF with a low-leakage current and fast response time (<1ns). These ESD protectors are ideal for use in HDMI 1.3 interfaces, portable devices, and satellite radios.
Littelfuse PESD ESD Protectors
Features
- 0.25 pF typical capacitance
- Bi-directional protection
- Compatible with standard reflow installation
- Fast response time (<1ns)
- Halogen free
- Lead free
- Low-leakage current
- Low-clamping voltage
- RoHS compliant
- Thick film technology
- Withstands numerous ESD strikes
Applications
- Antennas
- Cellular phones
- DVI
- GPS systems
- HDMI 1.3 interfaces
- LCD and plasma TVs
- Portable devices (PDA, DSC, & Bluetooth)
- Portable video players
- Printer ports
- Satellite radios
- USB 2.0 and IEEE 1394 interfaces