Littelfuse ITV Battery Protectors

Littelfuse ITV Series Battery Protectors are surface mount devices designed to protect Li-ion batteries from overcurrent and overcharging. These protectors are reliable for managing critical battery parameters and ensuring device safety. The ITV series supports various current ratings and voltage limits to match different application needs. The voltage ratings range from 36V to 80V, while current break capacities span 50A to 160A. Applications include consumer electronics, power tools, smart appliances, and portable devices.

Features

  • 5A to 60A rated current
  • 36V to 80V maximum voltage
  • 50A to 160A breaking current
  • Fast-acting three-terminal design
  • Halogen free 
  • Protection for both overcurrent and overcharging
  • Surface mount 

Applications

  • Consumer electronics
  • Mobile devices
  • Portable power tools
  • Smart appliances