Littelfuse 242 Series Barrier Fuses

Littelfuse 242 Series Barrier Fuses are designed for overcurrent protection in intrinsic safety applications. These fuses offer high interrupting ratings and are available in both axial lead and surface mount versions. The 242 fuses provide a reliable solution for hazardous location barrier circuits, with a range from 40mA to 250mA. These devices meet agency approvals and provide a minimum opening time of 4 hours at 100% rating, with quick response times at higher current levels. The 242 series fuses are suitable for intrinsic safety protection in hazardous location equipment, electrical connections, and test equipment.

Features

  • -40°C to 125°C operating temperature range
  • 1.6Ω to 16.48Ω cold resistance
  • 4 hours minimum at 100% ampere rating opening time
  • 4000A at 250VAC/VDC interrupting rating
  • Available in axial lead and surface mount options
  • RoHS compliant and halogen-free
  • Vibration resistance: per MIL-STD-202 Method 201

Applications

  • Barriers for intrinsically safe outputs
  • Electrical components for hazardous locations
  • Electrical equipment for intrinsic safety
  • Test equipment