Littelfuse SZ1 and SZP Series TVS Diodes protect voltage-sensitive components from high-voltage, high-energy transients. These diodes offer superior clamping performance, high surge capability, and fast response times. The SZ1 and SZP series is housed in reliable DO-214AA packages and are suitable for automotive electronic applications. These devices are qualified to AEC-Q101 standards, with PPAP capability for specialized requirements. The SZ1 and SZP diodes feature a working voltage range of 5V to 171V (uni-directional) and 9.4V to 78V (bi-directional), 600W peak power, 30kV ESD protection, <5µA leakage, and <1ns response time. These components are ideal for protecting data lines, automotive electronics, and circuits exposed to transient conditions.
Littelfuse SZ1 and SZP TVS Diodes
Features
- 1ns response time for fast suppression
- 30kV ESD protection per IEC 61000-4-2
- 5µA max. leakage above 10V
- 600W peak power at 1ms
- AEC-Q101 qualified for automotive use
- Compact DO-214AA package
- Voltage range: 5V to 171V uni-directional, 9.4V to 78V bi-directional
Applications
- Automotive electronics
- Data line ESD protection
- Industrial equipment
- Point-of-sale terminals
- Residential energy storage
- Server and network equipment