Littelfuse AQxxC-01FTG Bidirectional TVS Diodes

Littelfuse AQxxC-01FTG Series Bidirectional TVS Diodes are designed to replace Multilayer Varistors (MLVs) in low-speed and DC applications. These diodes protect sensitive equipment from Electrostatic Discharge (ESD) and other transient events. The AQxxC-01FTG series can absorb repetitive ESD strikes of ±30 kV without performance degradation and safely conduct 30A surge events. The peak pulse power rating is 450W, with a reverse standoff voltage of 5V. These bidirectional diodes are ideal for automotive, computer peripherals, notebooks, test equipment, and point-of-sale terminals.

 

Features

  • 0.31Ω dynamic resistance (100ns)
  • 1µA reverse leakage current at 5V
  • 10V clamp voltage at 1A
  • 30A surge protection (8/20µs) for AQ05C
  • 30kV ESD protection (contact and air discharge) as per IEC 61000-4-2
  • 450W peak pulse power (8/20µs)
  • AEC-Q101 qualified
  • Halogen-free, lead-free, and RoHS compliant
  • Low clamping voltage
  • Low leakage current
  • MSL-1 rating
  • Small SOD323 package fits 0805 footprints

Applications

  • Automotive equipment
  • CAN bus protection
  • Computer peripherals
  • Medical equipment
  • Notebooks, desktops, and servers
  • Point-of-sale terminals
  • Switches and buttons
  • Test equipment and instrumentation