Littelfuse Teccor 8 Amp Alternistor Quadracs

Teccor 8 Amp Alternistor Quadrac for LED Dimmer is an advanced solution designed for efficient AC switching and phase control in LED lighting applications. This integrated Triac and DIAC package offers a maximum holding current of just 6mA, ensuring optimal performance with LED loads while minimizing flicker. The 8A alternistor quadrac is housed in a TO-220AB package with an isolated mounting tab, and it simplifies heat sinking and enhances reliability. These RoHS-compliant Quadrac series offer a voltage rating of 600V and are typically used in light dimmers, small motors, and various low-current applications.

Features

  • Integrated Triac and DIAC in one package
  • Maximum holding current of 6mA for LED efficiency
  • RoHS-compliant
  • Simplifies heat sinking for enhanced reliability
  • TO-220AB package with isolated mounting tab
  • Voltage rating of 600V for versatile applications.

Applications

  • AC switching
  • LED dimmers
  • Lighting control systems
  • Low-current applications
  • Small motors

Technical Specifications

Parameters Values
Juction temperature +110°C
On-state RMS current 8A
Maximum holding current 6mA
Maximum gate trigger voltage 50V