Littelfuse Q6012 12 Amp Triacs for LED Dimmer

Littelfuse offers the 12 Amp Alternistor (High Communitation) for LED Dimmers through TTI. Q6012LH1LED series is designed to meet low load current characteristics typical in LED lighting applications.

By keeping holding current at 8mA maximum, this Triac series is characterized and specified to perform best with LED loads. The Q6008LH1LED series is best suited for LED dimming controls to obtain the lowest levels of light output with a minimum probability of flickering.

Q6012LH1LED series is offered in the industry standard TO-220AB package with an isolated mounting tab that makes it best suited for adding an external heat sink.

Features

  • As low as 8mA max holding current
  • UL recognized TO-220AB package
  • 110°C rated junction temperature
  • di/dt performance of 70A/μs
  • QUADRAC version includes integrated DIAC
     

Applications

  • AC solid-state switches
  • Lighting controls with LED lamp loads
  • Small low current motor in power tools
  • Low current motors in home/brown good appliances
     

Resources