Littelfuse 382 Series TR5 Time-Lag Fuses are compact, 250V-rated fuses designed for use in a wide range of electronic applications. These fuses feature enhanced breaking capacity and conform to international safety standards. The 382 series fuses are available in both direct solderable and plug-in versions for flexible installation. These devices offer a current rating range from 1A to 10A, with a breaking capacity of 100A, and operating times defined for overload percentages up to 1000%. The 382 series TR5 time-lag fuses suit applications such as battery chargers, consumer electronics, industrial controllers, and power supplies.
Littelfuse 382 Series TR5 Time-Lag Fuses
Features
- 100A breaking capacity
- Current rating up to 10A
- Direct soldering or plug-in version
- Halogen-free design
- International safety agency approvals
- Lead-free design
- Low internal resistance
- RoHS compliant
- Vibration resistant
- Voltage rating up to 320VAC
Applications
- Battery chargers
- Consumer electronics
- Industrial controllers
- Power supplies