Littelfuse 59025 Series Reed Sensors are compact, cylindrical sensors measuring 25.4mm x 6.2 mm. These sensors offer normally open, normally closed, or change-over contact configurations. The design supports non-contact switching and is ideal for wet or harsh environments. These devices are hermetically sealed, IP67 rated, and operate at up to 265VAC or 300VDC at 10VA. Applications include proximity sensing in industrial equipment, appliances, and IoT systems.
Littelfuse 59025 Reed Sensors
Features
- Available in select sensitivities
- Compact size and easy installation
- Hermetically sealed, IP67 rated
- Ideal for battery-powered IoT applications
- No leakage current
- Standard cable configurations
- UL Recognized
- Well-suited for non-ferrous materials
Applications
- Factory automation
- Major appliances
- Process equipment
- Proximity and limit sensing
- Security and access control
- Small appliances