Littelfuse 215 and 216 5mm x 20mm Cartridge Fuses
Littelfuse 215 and 216 Series 5mm x 20mm Cartridge Fuses are surge-withstand, ceramic-body fuses designed in accordance with IEC specifications. These fuses feature high breaking capacity, are RoHS compliant, and are lead-free. The 215 Series complies with IEC 60127-2 as a time-lag fuse, while the 216 Series complies with IEC 60127-2 as a fast-acting fuse. These components operate within a temperature range of -55°C to +125°C, with a maximum voltage rating of 250V and a maximum nominal cold resistance of 15.9Ω. Typical applications include supplementary protection in appliances and utilization equipment, providing individual protection for components or internal circuits.
Features
- Compliant with IEC 60127-2 standard requirements
- Designed with high breaking capacity
- Ensuring compliance with Low-Voltage and RoHS Directives
- Offered in both cartridge and axial-lead configurations
- RoHS compliant and lead-free
Applications
- Rice cooker motherboard
- Supplementary protection of components and circuits
- Water heater
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55ºC to +125ºC |
| Voltage Rating | 250V |
| Maximum Current Rating | 20A |
| Maximum Voltage Drop at Rated Current | 10000mV |