Qnity Laird Tflex SF10 Thermal Gap Filler
Qnity/Laird Tflex SF10 Series Thermal Gap Filler is a high-performance, non-silicone thermal material designed to enhance thermal management in electronic applications. These fillers offer a thermal conductivity of 10W/mk and exceptional surface wetting and low thermal resistance, ensuring efficient heat transfer while minimizing pressure on components. The Tflex SF10 thermal gap filler is available in thicknesses ranging from 0.3mm to 5mm and meets RoHS and REACH regulations. Typical applications include LED lighting systems, automotive electronics, and telecommunications.
Features
- Available in thicknesses from 0.3mm to 5mm
- Compliant with RoHS and REACH.
- Custom sizes and options for tackiness available
- Excellent surface wetting properties
- High thermal conductivity of 10W/mk
- Low peak and residual pressure on components
- Low thermal resistance
- Non-silicone formulation
Applications
- Automotive electronics
- Battery thermal interface
- Consumer electronics
- Electronic device thermal management
- LED lighting systems
- Medical device heat dissipation
- Power electronics cooling
- Telecommunications equipment