Qnity Laird TYS SMT Power Inductors

Qnity / Laird TYS Series Surface Mount Type (SMT) Power Inductors feature a magnetic shielded structure, ensuring high reliability and efficiency with extremely low DC resistance. The TYS power inductors are AEC-Q200 qualified and operate within a temperature range from -40°C to +125°C. These power inductors are designed with a ferrite core that offers high saturation, ensuring superior performance under high current conditions. TYS power inductors support an inductance range from 470nH to 330μH and a maximum DC current range from 170mA to 6.3A. Typical applications include DC/DC converters, gaming consoles, LCD TVs, networking and data storage, and smart meters.

Features

  • Capable of handling high current in a small form factor
  • Certified to AEC-Q200 standards
  • Compact and low-profile structure
  • High saturation ferrite core
  • Low DCR for enhanced efficiency
  • Magnetic shielded design
  • Surface mount (SMD/SMT)
  • Wire wound construction for durability

Applications

  • Base stations
  • DC/DC converters
  • Gaming consoles
  • LCD TVs
  • Medical instruments
  • Networking and data storage
  • Notebooks
  • Printers
  • Servers
  • Smart meters

Technical Specifications

Parameters Values
Inductance Range 470nH to 330μH
Maximum DC Current Range 170mA to 6.3A
Maximum DC Resistance Range 8mΩ to 5.2Ω
Saturation Current Range 210mA to 9.85A
Operating Temperature Range  -40°C to +125°C

Video

This TTI Tech Specs video for Laird Performance Materials TYS Series SMT Power Inductors explains that they offer a small form factor with a compact and low-profile structure that is built with a high saturation ferrite core and durable wire wound construction.

See video transcript below

Video Transcript

Nothing more frustrating than a flickering TV that causes you to miss the big buzzer shot at the end of a game you were watching in your living room. Laird Performance Materials TYS Series SMT Power Inductors have a magnetic shielded structure that ensures high reliability and efficiency with extremely low DC resistance. These SMT inductors offer a small form factor with a compact and low-profile structure that is built with a high saturation ferrite core and durable wire wound construction. The TYS series is AEC-Q200 certified with a temperature range from -40°C to +125°C and is highly efficient with low DCR. The high current handling power inductors are ideal for networking and data storage, base stations, converters, TVs, gaming consoles, smart meters, servers, printers, and medical instruments. To support a wide range of applications, these power inductors provide an inductance range from 470nH to 330μH and a maximum DC current range of 170mA to 6.3A.

View more Laird Performance Materials and resources