Qnity Laird Tflex HD7.5 Thermal Gap Fillers

Qnity / Laird Tflex HD7.5 Series Thermal Gap Fillers provide a balance between thermal conductivity and mechanical compliance. These materials are designed to conform to irregular surfaces, ensuring efficient heat transfer. The Tflex HD7.5 series features a thermal conductivity range from 7.5W/mK to 7.8W/mK and a low compression force for reduced mechanical stress. These devices come with a density of 3.4g/cc and an operating temperature range from -40°C to +150°C. Applications include electronics, telecommunications, automotive systems, and industrial equipment where efficient heat dissipation is required.

Features

  • Adheres well to surfaces without additional adhesives
  • Can be easily cut or shaped to fit custom designs
  • Compatible with a variety of electronic and industrial components
  • Exhibits stable performance over long-term
  • Facilitates improved thermal management
  • Offers low thermal resistance
  • Reduces interface resistance
  • Supports reworkability without significant material degradation

Applications

  • Automotive electronics
  • Consumer electronics
  • Data centers
  • Industrial equipment
  • LED lighting
  • Medical devices
  • Power electronics
  • Telecommunications

Technical Specifications

Parameters Values
Thermal conductivity range 7.5W/mK to 7.8W/mK
Density 3.4g/cc
Operating temperature range -40°C to +150°C
Volume resistivity 1.1x1014Ω
Thickness range 1mm to 5mm