Qnity Laird ReZorb S MM Wave Elastomer Absorbers
Qnity / Laird ReZorb S Series MM Wave Elastomer Absorbers effectively manage signal reflections and decrease electromagnetic interference (EMI) using a silicone-based absorber. These devices offer low outgassing, a broad temperature range, and a UL94 V0 flammability rating for reliability and safety. The ReZorb S Series features a distinct surface design that reduces reflected RF signals irrespective of the angle of incidence. These units can be tailored to different frequency ranges by modifying materials and surface designs. The ReZorb S MM wave elastomer absorbers find use in telecommunication, industrial equipment, military, aerospace, and automotive applications.
Features
- 50% elongation
- Available in black and dark grey color
- Flexible design
- High reliability
- No magnetic properties
- Pure dielectric
- Reduces EMI
- UL94 V0 flammability rating
- Wide operating temperature
Applications
- Aerospace
- Automotive
- Bench test
- High-frequency test box
- Industrial equipment
- Military
- RF laboratory equipment
- Telecommunication
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency | 60GHz to 90GHz |
| Tensile strength | 255psi |
| Reflectivity | >-25dB |
| Operating temperature range | -70°C to +177°C |
| Thicknesses | 4.7mm ±0.5 mm |