Qnity Laird MGV SMT Power Inductors

Qnity / Laird MGV Series High Current Molded SMT Power Inductors are compact, low-profile components designed for efficient power conversion. These inductors meet AEC-Q200 standards for automotive requirements and are constructed with an iron powder molded core. The MGV SMT inductors ensure consistent inductance over a broad current range and operate within a temperature range from -40°C to +125°C. These power inductors feature a self-shielded design to reduce electromagnetic interference, while their low DC resistance enhances efficiency and minimizes power loss. Typical applications include automotive, consumer electronics, medical, and telecommunications.

Features

  • AEC-Q200 compliant for automotive use
  • Compact, lightweight, and low profile
  • Durable, self-shielded iron powder core
  • High saturation current with soft saturation
  • Low DCR for high efficiency
  • Reduced power loss, long-term reliability
  • Reliable in extreme temperatures
  • RoHS compliant
  • Stable under continuous DC load
  • Surface mount (SMD/SMT)

Applications

  • Automotive
  • Consumer electronics
  • Data infrastructure
  • Energy and utilities
  • Industrial electronics
  • Medical
  • Networking
  • Printers
  • Telecommunications

Technical Specifications

Parameters Values
Dimensions Length 2mm to 17.6mm
Width 1.6mm to 16.9mm
Height 1mm to 6.7mm
Minimum inductance 0.012µH
Minimum saturation current 1A
Operating temperature range -40°C to +125°C
Tolerance ±20% or ±30%