Qnity Laird ShieldZorb EMI Shielding/Absorber System
Qnity / Laird ShieldZorb Series EMI Shielding/EMI Absorber System integrates the absorber with Board Level Shielding (BLS) that damps cavity resonant and reduces unwanted coupling of electronic components. The ShieldZorb system provides EMI simulation support for complex design and material selection. These ShieldZorb Series EMI Shielding/EMI Absorbers feature an in-house automation technology for efficient pick and place. The ShieldZorb system has an attenuation range from 30dB/cm to 59bB/cm and a nominal thickness of 0.75mm. These shielding/absorbers are ideal for various applications, including aerospace, automotive, computing, consumer electronics, medical, and telecommunications.
Features
- Customized BLS design and material options
- Easy to maintain
- Eliminates unwanted coupling
- EMI simulation support for complex design and material selection
- Halogen-free
- Inhouse automation technology for efficient pick and place
- RoHS compliant
- Shielding cover combined with EMI-absorbing material
- Wide option of RF absorbers targeting frequency range of concern
Applications
- Aerospace
- Automotive
- Computing
- Consumer electronics
- Data infrastructure
- Medical
- Mobile devices
- Security and defense
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Dimensions | 6.96mm x 7mm x 2mm and 26.67mm x 27mm x 2mm |
| Material | GDS absorber |
| Nominal thickness | 0.75mm |
| Attenuation range | 30dB/cm to 59bB/cm |