Qnity Laird MHE High-Current SMD Power Inductors

Qnity / Laird MHE Series High-Current SMD Power Inductors feature extremely low DCR with greater efficiency and enable a larger current in a small size. MHE0x03 power inductors support magnetic shielding and molded construction with improved performance, reliability, and power efficiency with SMD mounting style. The SMD power inductors are available in the dimensions of 5.70mm x 5.40mm x 3mm for MHE0503 and 7.20mm x 6.50mm x 3mm for MHE0603. These power inductors can operate within the temperature range from -40°C to 125°C for the MHE0503 and -40°C to 150°C for the MHE0603, which includes self-heating temperature rise. Typical applications include consumer electronics, datacom, data infrastructure, DC-DC converters, healthcare, medical, and networking.

Features

  • High saturation current realized by optimum coil design and high-performance powder
  • Lightweight
  • Low profile and very compact in size
  • Molded shielding
  • RoHS compliant
  • Very low DCR

Applications

  • Consumer electronics
  • Datacom
  • Data infrastructure
  • DC-DC converters
  • Healthcare and medical
  • IT/Networking
  • Power supply unit/circuits
  • Printers
  • Wireless devices

Technical Specifications

Parameters Values
MHE0503  MHE0603 
DCR range 0.0036Ω to 0.0355Ω 0.0053Ω to 0.115Ω
Dimension 5.7mm x 5.4mm x 3mm
7.2mm x 6.5mm x 3mm
Heat rated current range 0.33µH to 4.7µH 1µH to 22µH 
Operating temperature range -40°C to 125°C -40°C to 150°C
Saturation current range 8.5A to 26A 5A to 23A
Test frequency 1MHz 1MHz