Qnity Laird MAF06 High Current Low DCR Molded Power Inductors

Qnity / Laird MAF06 High Current Low DCR Molded Power Inductors use a molded metal composite structure with self-shielded construction to support high current operation and stable inductance performance. These inductors feature low DC resistance, soft saturation characteristics, AEC-Q200 compliance, and optimized coil and powder materials for power management circuits. The MAF06 inductors have an operating temperature range from -55°C to +155°C and an inductance range from 1.0µH±20% to 15.0µH±20%. These devices come with a maximum DCR of 43.5mΩ and a typical DC current range from 5A to 19A. Typical applications include automotive electronics, industrial systems, telecom infrastructure, datacom equipment, and DC-DC power supply designs.

Features

  • AEC-Q200 qualified design
  • High current handling capability
  • High reliability performance
  • Low DC resistance construction
  • Magnetic shielded structure
  • Metal composite molded body
  • Optimized powder material composition
  • Optimized winding configuration
  • Self-shielding design
  • Soft magnetic saturation behavior

Applications

  • ADAS power systems
  • Automotive ECU power lines
  • Datacom power supplies
  • DC-DC converter circuits
  • Industrial power systems
  • Telecom power infrastructure

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +155°C 
Inductance Range 1.0µH±20% to 15.0µH±20%
Maximum DCR 43.5mΩ
Typical DC Current Range 5A to 19A

Video

This TTI Tech Specs video for Qnity / Laird MAF06 High Current Low DCR Molded Power Inductors explains how the MAF06 Series supports high-current power distribution in compact PCB designs. The video highlights the 7.7mm x 7.1mm package, self-shielding metal composite molding, flat wire coil design, and low DCR down to 5mΩ.

See video transcript below

Video Transcript

When your power rail starts acting like a talk radio station, it could be a couple of things: one, you’ve got an Edge AI device that wants to chat, or two, it’s your power inductor asking for help, loudly, in the form of heat and noise. I can help with the inductor problem, because Laird MAF06 Series surface mount power inductors quiet that noise. MAF06 inductors feature a 7.7mm x 7.1mm package footprint using a self-shielding metal composite molding and a space-saving flat wire coil design.  This enables high current carrying and low DCR, with saturation current ratings up to 20A and DCR as low as 5mΩ, supporting compact layouts for dense power distribution on the PCB. The MAF06 series is available with 1 to 15 microhenry inductance values and has a soft saturation characteristic.  It’s AEC-A200 compliant and rated for operation up to 155°C.

View more Laird resources