Qnity Laird Graphite Over Foam Thermal and EMI Gaskets
Qnity / Laird Graphite Over Foam Thermal and EMI Gaskets combine Tgon 9000 synthetic graphite with a compressible foam core, enabling heat transfer across gaps with compression and rebound. The GOF Thermal Gaskets feature a width tolerance of ±0.5mm and a shelf life of 12 Months at 23°C/60% R.H. These components are available in widths from 3mm to 25mm and lengths from 5mm to 300mm. Typical applications include LED lighting systems, thermal management interfaces, EMI shielding, and telecom and networking equipment.
Features
- Abrasion-resistant exterior
- Efficient thermal transfer across large gap sizes
- Lightweight, compressible gasket design
- Low force thermal interface for pressure-sensitive components
- Repeatable compression and rebound performance
- RoHS and REACH compliant
- Tgon 9000 synthetic graphite outer wrap
Applications
- Battery modules and power electronics
- Electronics enclosures
- EMI shielding and grounding interfaces
- Heat transfer to chassis or housings
- Insertion and sliding assemblies
- LED lighting systems
- Power supplies and converters
- Telecom and networking equipment
- Thermal management interfaces