Qnity Laird ElectroSeal ECE093 EMI Shielding Gaskets

Qnity / Laird ElectroSeal ECE093 Series Extruded EMI Shielding Gaskets are electrically conductive elastomers with nickel graphite-filled silicone. It has excellent EMI shielding at temperature extremes, is ozone and pressure resistant, and has a long shelf life. This material is designed for molded and extruded EMI gaskets or can be formed into sheets. These shielding gaskets find applications in the automotive, datacom, and telecom industries.

Features

  • Available for both molding and extrusion
  • Black color
  • RoHS compliant and halogen-free per IEC61249-2-21 standard
  • UL94V0 certified

Applications

  • Automotive
  • Datacom
  • Electric vehicle
  • Healthcare/Medical
  • Industrial
  • IT cabinets
  • Radar
  • Remote radio units
  • Security and defense
  • Telecom
  • Wireless infrastructure

Technical Specifications

Parameters Values
Density 1.9g/cm3
Volume resistivity 0.06Ohm-cm
Tensile strength 1.2MPa
Elongation 92.5%
Operation temperature range -40℃ to +155℃
Flammability HB
Base elastomer Silicone
Conductive filler Nickel graphite