Qnity Laird Eccosorb RF-RET Broadband Foam Absorber

Qnity / Laird Eccosorb RF-RET Broadband Foam Absorbers are lightweight, open-celled foam solutions designed for superior performance and have a 20dB rating. The specialized cell structure, crafted from a reticulated urethane backbone and enhanced with a lossy coating, ensures minimal reflectivity while remaining incredibly light. These RF-RET absorbers are ideal for reducing antenna reflections, making them perfect for applications where both broad-spectrum performance and lightweight design are essential. They are also highly effective in anechoic chambers, providing optimal coverage for pedestals and equipment.

Features

  • Broadband –20dB performance
  • Can be enclosed in textile covers for environmental protection outdoors
  • Can be filled with closed-cell foam for radar-absorbing structural use
  • Coverage for pedestals and equipment in anechoic chambers
  • Highly flexible and lightweight
  • Ideal for radome applications and antenna enclosures
  • Thicknesses from 0.375" to 2"

Applications

  • Acoustic Treatment
  • Anechoic Chambers
  • Antenna Testing
  • EMI/RFI Shielding
  • Radar Systems
  • Telecommunications

Technical Specifications

Properties RFRET
Size 24” x 24” standard
Thickness

.375” to 2” nominal
Density 3 lb/ft3
Temperature Range 250 degrees F
Color Black
Environmental Withstands intermittent exposure to water without degradation
Bonding Can be bonded with contact adhesive or PSA