Qnity Laird BMI Grounding Contacts
Qnity / Laird BMI Grounding Contacts are designed to ground, carry current and signals, and interconnect boards and devices. These contacts are available in a wide variety of plating options that allow for the maximum electrical current-carrying performance. The contacts have an array of designs in a standard format that is ready for production and has lower installation costs with tape and reel packaging. BMI grounding contacts find application in automotive, telecom, and consumer industries.
Features
- Low compression force
- Simple board-level Electromagnetic Capabilities (EMC) solutions for multiple grounding points
- SMD contacts are RoHS compliant
- Standard packaging, tape, and reel
- Standard surface gold over nickel, other options available
- Variety of shapes and sizes
Applications
- 5G
- Automotive
- Commercial telecom
- Computing
- Gaming
- Handset
- Industrial electronics
Technical Specifications
| Parameters | Values |
|---|---|
| Storage temperature range | 10°C to 25°C |
| Moisture sensitivity level | 1 |
| Shelf life | Typical 12 months |
| Mounting Type | SMT |
| Material | CuBe |
| Plating | Au |