Qnity / Laird TYA Series High Current Power Inductors improve performance, reliability and power efficiency. A lower profile benefits consumer electronics, industrial and telecom design. Products feature extremely low DCR with greater efficiency and enable a large current in a small size. Inductors are of magnetic shielding and wire wound construction and perform in operating temperatures ranging from -40 C to 125 C including self-heating rise in temperature.
Qnity Laird TYA High Current Power Inductors
Features
- Magnetic shielded structure
- Low DCR and high efficiency
- Low profile and small size
- Metal alloy core with high saturation
Applications
- DC-DC Converter and Power Suppliers
- LCD TV’S and Gaming Console
- Tablet, Notebooks, Servers and Printers
- Networking and Data storage
- GPS, Set-top-box and Base stations
- Smart meters and Medical instruments
Resources
- Qnity / Laird 3012 Series Power Inductors Datasheet & Specifications (PDF)
- Qnity / Laird 3015 Series Power Inductors Datasheet & Specifications (PDF)
- Qnity / Laird 4012 Series Power Inductors Datasheet & Specifications (PDF)
- Qnity / Laird 4020 Series Power Inductors Datasheet & Specifications (PDF)
- Qnity / Laird 201610 Series Power Inductors Datasheet & Specifications (PDF)
- Qnity / Laird 252010 Series Power Inductors Datasheet & Specifications (PDF)