Qnity Laird FR Ecofoam Flame Retardant Conductive Foam Gasket

Qnity / Laird EcoFoam gaskets offers an innovative approach to traditional shielding and grounding by providing X, Y and Z-axis conductivity, enhancing the shielding effectiveness required to meet the increasing microprocessor speeds of today’s computer, telecommunications and other electronic equipment. The product is offered with a conductive PSA tape on one side. EcoFoam can be customized to your application by die-cutting, hole-punching, notching, and so on and is especially useful for odd-shaped applications which are difficult to shield with typical profile gaskets. EcoFoam™ is designed for low-cycling applications such as input/output (I/O) shielding and other non-shear standard connectors.

Features

  • RoHS compliant
  • Halogen-free per IEC-61249-2-21 standard
  • Excellent z-axis conductivity to provide effective EMI shielding and grounding
  • Low compression forces allow for use of lighter materials
  • Available with or without conductive PSA
  • UL94V0 Flammability Rating

Applications

  • 5G Data Infrastructure
  • 5G Telecom
  • Automotive
  • Computing
  • Consumer
  • Datacom
  • Gaming
  • Handset
  • Industrial Electronics
  • Mobile Devices
  • Printers