Qnity Laird MHLL Ferrite Sheets

Qnity / Laird Ferrite Sheets composed of NiZn to provide high-volume resistance over a broad frequency range, our ferrite sheets suppress EMI while being an innovative approach to operating performance. Correctly managing magnetic flux improves the overall energy and data transfer in NFC, RFID, and Wireless Power systems, so you can concur a more efficient communication range.

Features

  • RoHS complaint
  • Standard ferrite layer thickness 0.05 mm. 0.1 mm and 0.2 mm
  • Operating temperature range: –40 to +85°C
  • Custom size or thickness available upon request.
  • Made by thin, high permeability sintered ferrite with PET film and adhesive tape

Applications

  • NFC/RFID
  • Wireless Charging Module