Laird 2220 Series Ferrite Chip Beads

Laird Performance Materials 2220 Series Ferrite Chip Beads feature a two-terminal, rugged, compact, cost-effective EMI filtering solution with high impedance and superior characteristics. These ferrite chip beads are ROHS compliant and come with high retention under DC loading. The 2220 series ferrite chip beads can operate within the temperature range from -40°C to +125°C with a maximum current rating of 8A. These ferrite chip beads are useful in automated packaging, custom automation, custom product development, prototyping, service, and testing.

Features

  • Ferrite chip bead designed in monolithic structure, 2220 EIA standard size
  • High impedance over a broad range of frequency
  • High retention under DC loading
  • Improved reliability in a robust structure
  • Optimized for high-rated current (8Amps) and high-bias retention applications.
  • RoHS compliant

Applications

  • Consumer electronics
  • Data infrastructure
  • Datacom
  • Energy and utilities
  • Healthcare / Medical
  • IT
  • Industrial electronics
  • Networking
  • Telecommunications
  • Wireless

Technical Specifications

Parameters Values
Operating temperature range -40°C to 125°C
Maximum rated current 8A
Maximum peak impedance frequency 600MHz
Maximum DCR 0.03500Ω
Maximum impedance 800Ω @ 100MHz