Qnity / Laird offers Fabric-over-Foam Gaskets through TTI, Inc. EMI suppression isn’t easy to achieve if a gasket doesn’t fit your application’s requirements. Our fabric-over-foam gaskets are ideal for applications that require low compression force but still need high conductivity and shielding attenuation. If you’re looking to protect computer, telecommunications, or other equipment that requires soft shielding, we provide fabric-over-foam gaskets in a variety of shapes and thickness to meet your needs.
Qnity Laird Fabric-over-Foam Gaskets
Features
- Low compression forces throughout a compression range from 30 to 75 percent based on the shape of the fabric-over-foam gasket and its materials.
- Shielding effectiveness of >100 dB across a spectrum of frequencies.
- Gaskets that are UL 94 V-0 flame-retardant and halogen free (EcoGreen™) making Laird gaskets eco-friendly and exceed RoHS compliancy.
- High abrasion and shear resistance due to metallized fabrics that incorporate proprietary coatings that do not degrade shielding performance.
- Urethane, thermoplastic elastomer (TPE) and even silicone core material, which provide low compression and ensure long term reliability of gasket performance in a wide variety of applications.
Applications
- Computer servers
- Desktop computers
- Digital cameras
- Internal/external hard drives
- Liquid Crystal Displays (LCDs)
- Medical equipment
- Notebook computers
- Plasma Display Panels (PDPs)
- Printers
- Set-top boxes
- Telecommunications enclosure cabinets