Qnity / Laird Eccosorb MCS Absorber is a thin, flexible, high-loss, magnetically loaded, electrically non-conductive silicone rubber sheet. It is designed for the frequency range from 800 MHz to 18 GHz. The material is resistant to moisture and can be subjected to high altitudes with no adverse effects. Being a silicone based absorber, it has low out-gassing properties for space applications.
Qnity Laird Eccosorb MCS Absorbers
Features
- High power performance
- Low outgassing properties
- High magnetic loss
Applications
- Commercial Telecom
- Security and Defense
- Automotive and Industrial Electronics