Qnity / Laird Board Level Shielding are Standard surface mount shields available in both one-piece and two-piece designs. One-piece shields offer six sides of EMI protection, with the sixth side being the board itself. One-piece designs offer economical shielding protection where access to covered components is not necessary.
Two-piece shields offer users the flexibility to inspect or repair shielded components without having to risk board damage by removing the entire shield or incur any tooling costs. The covers snap on and off with ease, which makes repair of the component under the shield quicker and easier and reduces board re-work.
There are no tooling costs associated with either the single-piece or two-piece standard designs. In addition, the standard designs are readily available for sampling and purchase.