KYOCERA Display T-5578 Industrial TFT Displays

KYOCERA Display T-5578 Industrial TFT Displays are available in sizes of 7", 8.4", and 10.4" and have a backlight lifetime of 70000 hours. These Industrial TFT displays feature anti-glare treatment and are ideal displays for outdoor applications. T-5578 Industrial TFT displays feature Advanced Wide View Technology (AWV) for true color fidelity, Super-High Brightness (SHB) and wide temperature range which provide extraordinarily high contrast and color satuation with high quality peerformance.

Features

  • Backlight lifetime of 70000 hours
  • LVDS electrical interface
  • Product longevity
  • Super-High Brightness (SHB)
  • True color fidelity

Applications

  • Agriculture
  • Human Machine Interface (HMI)
  • Medical imaging
  • Telecommunications
  • Test and measurement

Technical Specifications

Parameters Values
Contrast ratio 750:1
Resolution 800 x 480 and 800 x 600
Operating temperature range -30°C to +80°C
Viewing angle (CR ≥ 10) +/-85°
Luminance 1000 cd/m² and 1200 cd/m²