KYOCERA Display Optically Bonded Touch Screen Displays

KYOCERA Display Optically Bonded Touch Screen Displays are available in a variety of sizes that feature enhanced screen performance, high clarity, high color saturation, and high contrast. KYOCERA Display's optical bonding reduces internal reflection by up to 70%. These touch screen displays are available in sizes of 7", 8.4", 10.4", and 12.1" with Low Voltage Differential Signaling (LVDS) electrical interfaces.

Features

  • 50000hrs to 70000hrs (typical) backlight lifetime
  • Air gap eliminated
  • Enhanced shock resistance
  • Factory warranty
  • LVDS electrical interface
  • Optically bonded touch screens

Applications

  • Infotainment systems
  • Point of Sale (POS) systems
  • Smart appliances

Technical Specifications

Parameters Values
Viewing angle (CR ≥ 10) +/-85°
Resolution 800 x 480
800 x 600
1024 x 768
1280 x 800
Luminance 500cd/m²
800cd/m²
1000cd/m²
1200cd/m²
1300cd/m²
1500cd/m² 
Contrast ratio 650:1, 700:1, 750:1, & 1000:1
Operating temperature range -20°C to +70°C and -30°C to +80°C
Storage temperature range -30°C to +80°C