KOSTAL invented the SLK 5,8 terminal system with a robust and compact design, high current carrying capacity, high temperature range and an option for direct connection to blade fuses.
KOSTAL SLK 5,8 Terminals
Features
- 68 Amp current carrying capacity at 20C
- 9-15 AWG wire size range
- Tin or silver plated
- Temp to 170 degrees C with Ag surface
- Connection technology crimping
- Sealed or Unsealed use
- Mating Tab terminals available
- Seals available
Applications
- Agricultural equipment
- Automotive equipment
- Commercial vehicles
- Construction equipment
- Heavy and light trucks
- Marine
- Mass transit vehicles
- Recreational vehicles